Pushbutton
Black
Silver
momentary
1 maker
Gold
Type C CEE 7/16 plug 2.8 mm
35 V
1 W
0.1 A
23.5 mm
23.5 mm
22.3 mm
16.2 mm
18 mm
1 pc(s)
(L x W x H) 23.5 x 23.5 x 22.3 mm
1.15.210.021/0100
Datasheet 3059751 RAFI 1.15.210.021/0100 1.15.210.021/0100 Pushbutton 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm 1 pc(s)
User & Safety Instructions 3059751 RAFI 1.15.210.021/0100 1.15.210.021/0100 Pushbutton 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm 1 pc(s)