Illuminated push button
White
Black
momentary
1 maker
Gold
Type C CEE 7/16 plug 2.8 mm
35 V
1 W
0.1 A
23.5 mm
23.5 mm
22.3 mm
16.2 mm
18 mm
1 pc(s)
(L x W x H) 23.5 x 23.5 x 22.3 mm
1.15.210.101/2201
Datasheet 3059757 RAFI 1.15.210.101/2201 1.15.210.101/2201 Illuminated push button 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm
User & Safety Instructions 3059757 RAFI 1.15.210.101/2201 1.15.210.101/2201 Illuminated push button 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm