• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.15.210.101/2301 1.15.210.101/2301 Illuminated push button 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm

Product type
Illuminated push button
Contact type
1 maker
Connection
Type C CEE 7/16 plug 2.8 mm
Switching voltage
35 V
Switching current (max.)
0.1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Illuminated push button

Casing/button colour

Red

Black

Functions

momentary

Contact type

1 maker

Contact material

Gold

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

35 V

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Length

23.5 mm

Width

23.5 mm

Height

22.3 mm

Recess diameter

16.2 mm

Recess depth

18 mm

Content

1 pc(s)

Dim

(L x W x H) 23.5 x 23.5 x 22.3 mm

Type

1.15.210.101/2301

Documents & Downloads

Datasheet

Datasheet 3059758 RAFI 1.15.210.101/2301 1.15.210.101/2301 Illuminated push button 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm

User & Safety Instructions

User & Safety Instructions 3059758 RAFI 1.15.210.101/2301 1.15.210.101/2301 Illuminated push button 35 V 0.1 A momentary (L x W x H) 23.5 x 23.5 x 22.3 mm

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation