• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.070.301/0100 1.30.070.301/0100 Pushbutton (L x W x H) 24.95 x 24.95 x 29.15 mm 1 pc(s)

Product type
Pushbutton
Width
24.95 mm
Recess diameter
16.2 mm
Casing/button colour
Black
Length
24.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • illuminable: no.
Product type

Pushbutton

Casing/button colour

Black

Length

24.95 mm

Width

24.95 mm

Height

29.15 mm

Recess diameter

16.2 mm

Recess depth

44.7 mm

Content

1 pc(s)

Dim

(L x W x H) 24.95 x 24.95 x 29.15 mm

Type

1.30.070.301/0100

Documents & Downloads

Datasheet

Datasheet 3059886 RAFI 1.30.070.301/0100 1.30.070.301/0100 Pushbutton (L x W x H) 24.95 x 24.95 x 29.15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059886 RAFI 1.30.070.301/0100 1.30.070.301/0100 Pushbutton (L x W x H) 24.95 x 24.95 x 29.15 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation