• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.240.011/1608 1.30.240.011/1608 Illuminated push button latch (L x W x H) 29.8 x 29.8 x 32.3 mm 1 pc(s)

Product type
Illuminated push button
Width
29.8 mm
Recess diameter
22.3 mm
Casing/button colour
Blue
Light grey
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Illuminated push button

Casing/button colour

Blue

Light grey

Functions

latch

Length

29.8 mm

Width

29.8 mm

Height

32.3 mm

Recess diameter

22.3 mm

Recess depth

56.4 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 32.3 mm

Type

1.30.240.011/1608

Documents & Downloads

Datasheet

Datasheet 3059947 RAFI 1.30.240.011/1608 1.30.240.011/1608 Illuminated push button latch (L x W x H) 29.8 x 29.8 x 32.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059947 RAFI 1.30.240.011/1608 1.30.240.011/1608 Illuminated push button latch (L x W x H) 29.8 x 29.8 x 32.3 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation