• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.240.221/1400 1.30.240.221/1400 Illuminated push button momentary (L x W x H) 29.8 x 29.8 x 35.35 mm 1 pc(s)

Product type
Illuminated push button
Width
29.8 mm
Recess diameter
22.3 mm
Casing/button colour
Yellow
Silver
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Illuminated push button

Casing/button colour

Yellow

Silver

Functions

momentary

Length

29.8 mm

Width

29.8 mm

Height

35.35 mm

Recess diameter

22.3 mm

Recess depth

56.4 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 35.35 mm

Type

1.30.240.221/1400

Documents & Downloads

Datasheet

Datasheet 3059962 RAFI 1.30.240.221/1400 1.30.240.221/1400 Illuminated push button momentary (L x W x H) 29.8 x 29.8 x 35.35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059962 RAFI 1.30.240.221/1400 1.30.240.221/1400 Illuminated push button momentary (L x W x H) 29.8 x 29.8 x 35.35 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation