• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.245.432/0000 RAFIX 22 QR Key switch 2 x 90 ° 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Functions
latch
Switch postions
2
Casing/button colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Key removal position: 0+1+2
Packaging type

Piece

Product type

Key switch

Casing/button colour

Silver

Functions

latch

Switching angle

2 x 90 °

Switch postions

2

Length

29.8 mm

Width

29.8 mm

Height

53.5 mm

Recess diameter

22.3 mm

Type

RAFIX 22 QR

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 53.5 mm

Recess depth

56.4 mm

Documents & Downloads

Datasheet

Datasheet 3060006 RAFI 1.30.245.432/0000 RAFIX 22 QR Key switch 2 x 90 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060006 RAFI 1.30.245.432/0000 RAFIX 22 QR Key switch 2 x 90 ° 1 pc(s) Piece