• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.272.026/2208 RAFIX 22 FS+ Illuminated selector switch 2 x 40 ° 1 pc(s)

Product type
Illuminated selector switch
Casing/button colour
Light grey
Functions
momentary
Switching angle
2 x 40 °
Lighting type
incl. lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Illuminated selector switch

Casing/button colour

Light grey

Functions

momentary

Switching angle

2 x 40 °

Lighting type

incl. lighting

Length

29.8 mm

Width

29.8 mm

Height

32.4 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Type

RAFIX 22 FS+

Dim

(L x W x H) 29.8 x 29.8 x 32.4 mm

Documents & Downloads

Datasheet

Datasheet 3060077 RAFI 1.30.272.026/2208 RAFIX 22 FS+ Illuminated selector switch 2 x 40 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060077 RAFI 1.30.272.026/2208 RAFIX 22 FS+ Illuminated selector switch 2 x 40 ° 1 pc(s)