• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.295.102/0000 RAFIX 30 FS Key switch 2 x 40 ° 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Functions
momentary
Casing/button colour
Stainless steel
Switching angle
2 x 40 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Key removal position: 0
Packaging type

Piece

Product type

Key switch

Casing/button colour

Stainless steel

Functions

momentary

Switching angle

2 x 40 °

Length

34.5 mm

Width

34.5 mm

Height

29.2 mm

Recess diameter

30.3 mm

Type

RAFIX 30 FS

Content

1 pc(s)

Dim

(L x W x H) 34.5 x 34.5 x 29.2 mm

Recess depth

15.7 mm

Documents & Downloads

Datasheet

Datasheet 3060144 RAFI 1.30.295.102/0000 RAFIX 30 FS Key switch 2 x 40 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060144 RAFI 1.30.295.102/0000 RAFIX 30 FS Key switch 2 x 40 ° 1 pc(s) Piece