• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.511.639/0000 MICON 5 Tappet 1 pc(s)

Product type
Tappet
Length
10.8 mm
Width
28.2 mm
Height
28.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Tappet

Length

10.8 mm

Width

28.2 mm

Height

28.2 mm

Content

1 pc(s)

Type

MICON 5

Dim

(L x W x H) 10.8 x 28.2 x 28.2 mm

Documents & Downloads

Datasheet

Datasheet 3060284 RAFI 5.05.511.639/0000 MICON 5 Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060284 RAFI 5.05.511.639/0000 MICON 5 Tappet 1 pc(s)

What kind of Switch & Button Accessories are you looking for?