• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.511.893/0000 Short-travel adapter 1 pc(s)

1/2
Product type
Short-travel adapter
Length
20 mm
Width
20 mm
Height
13.9 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFIX FS technology, short stroke adapter, 2.5 mm

Our service for you

Technical specifications

Product type

Short-travel adapter

Length

20 mm

Width

20 mm

Height

13.9 mm

Content

1 pc(s)

Type

5.05.511.893/0000

Dim

(L x W x H) 20 x 20 x 13.9 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3844700 RAFI 5.05.511.893/0000 Short-travel adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844700 RAFI 5.05.511.893/0000 Short-travel adapter 1 pc(s)

Description

RAFIX FS technology, short stroke adapter, 2.5 mm

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)