• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.512.029/2200 Tappet 1 pc(s)

1/2
Product type
Tappet
Length
8.7 mm
Width
18 mm
Height
18 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.52 / piece)
€ 4.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICON 5, tappets corner illumination 18 mm, with mechanical stop, GH 9.55 mm, double corner illumination

Our service for you

Technical specifications

Product type

Tappet

Length

8.7 mm

Width

18 mm

Height

18 mm

Content

1 pc(s)

Type

5.05.512.029/2200

Dim

(L x W x H) 8.7 x 18 x 18 mm

RoHS-compliant

Yes

Weight

1.3 g

Documents & Downloads

Datasheet

Datasheet 3844699 RAFI 5.05.512.029/2200 Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844699 RAFI 5.05.512.029/2200 Tappet 1 pc(s)

Description

MICON 5, tappets corner illumination 18 mm, with mechanical stop, GH 9.55 mm, double corner illumination

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)