• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.168.050/0209 5.46.168.050/0209 Tappet White 500 pc(s)

Product type
Tappet
Type
Plunger round for film input system
Print motif
None
Lighting type
None
Factory colour
White
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.23 / piece)
€ 130.00
-11 %
€ 115.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, plunger RACON

  • Industrial packaging with 500 pieces
  • This text is machine translated.

Technical specifications

Product type

Tappet

Type

Plunger round for film input system

Print motif

None

Lighting type

None

Factory colour

White

Length

4.7 mm

(Ø)

14.5 mm

Packaging type (details)

Polybag

Compatible with (details)

RACON 8/12

Industrial packaging

Yes

Content

500 pc(s)

Type

5.46.168.050/0209

Dim

(Ø x L) 14.5 mm x 4.7 mm

Documents & Downloads

Datasheet

Datasheet 709386 RAFI 5.46.168.050/0209 5.46.168.050/0209 Tappet White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 709386 RAFI 5.46.168.050/0209 5.46.168.050/0209 Tappet White 500 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)