• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.275.032/1301 Faceplate Red 1 pc(s)

Product type
Faceplate
Factory colour
Red
Length
21.5 mm
Width
15 mm
Height
3.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.97 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Faceplate

Factory colour

Red

Length

21.5 mm

Width

15 mm

Height

3.8 mm

Content

1 pc(s)

Type

5.49.275.032/1301

Dim

(L x W x H) 21.5 x 15 x 3.8 mm

Documents & Downloads

Datasheet

Datasheet 3059633 RAFI 5.49.275.032/1301 Faceplate Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059633 RAFI 5.49.275.032/1301 Faceplate Red 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)