• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.275.036/1402 Faceplate 1 pc(s)

1/2
Product type
Faceplate
Length
15 mm
Width
15 mm
Height
3.8 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.48294 / piece)
€ 1.48
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

APERTURE YELLOW

Our service for you

Technical specifications

Product type

Faceplate

Length

15 mm

Width

15 mm

Height

3.8 mm

Content

1 pc(s)

Type

5.49.275.036/1402

Dim

(L x W x H) 15 x 15 x 3.8 mm

RoHS-compliant

Yes

Weight

0.4 g

Documents & Downloads

Datasheet

Datasheet 3844715 RAFI 5.49.275.036/1402 Faceplate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844715 RAFI 5.49.275.036/1402 Faceplate 1 pc(s)

Description

APERTURE YELLOW

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)