• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.52.011.026/0100 Protective cap 1 pc(s)

Image similar
Product type
Protective cap
Length
35 mm
Width
13 mm
Height
13 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

PROTECTIVE BUSHING

Our service for you

Technical specifications

Product type

Protective cap

Length

35 mm

Width

13 mm

Height

13 mm

Content

1 pc(s)

Type

5.52.011.026/0100

Dim

(L x W x H) 35 x 13 x 13 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3844719 RAFI 5.52.011.026/0100 Protective cap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844719 RAFI 5.52.011.026/0100 Protective cap 1 pc(s)

Description

PROTECTIVE BUSHING

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)