• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI E-BOX 1.20.810.308/0000 Modular housing (L x W x H) 108.6 x 40 x 27 mm Light grey 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Modular housing

Factory colour

Light grey

Recess diameter

22.3 mm

Length

108.6 mm

Width

40 mm

Height

27 mm

Dim

(L x W x H) 108.6 x 40 x 27 mm

Switching voltage

35 V

Content

1 pc(s)

Type

E-BOX

Documents & Downloads

Datasheet

Datasheet 3059843 RAFI E-BOX 1.20.810.308/0000 Modular housing (L x W x H) 108.6 x 40 x 27 mm Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059843 RAFI E-BOX 1.20.810.308/0000 Modular housing (L x W x H) 108.6 x 40 x 27 mm Light grey 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?