• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI LUMOTAST 16 Kill switch 30 V 0.1 A 2 breakers, 1 maker 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • illuminable: no.
Packaging type

Piece

Product type

Kill switch

Unlocking mechanism

Turn

Lighting type

None

Contact material

Gold

Contact type

2 breakers

1 maker

Connection

Type C CEE 7/16 plug 2.8 mm

Recess diameter

16.2 mm

Functions

latch

Length

29.6 mm

Width

29.6 mm

Height

40.6 mm

Switching voltage

30 V

Switching current (max.)

0.1 A

Type

LUMOTAST 16

Content

1 pc(s)

Dim

(L x W x H) 29.6 x 29.6 x 40.6 mm

Recess depth

18 mm

Documents & Downloads

Datasheet

Datasheet 3059769 RAFI LUMOTAST 16 Kill switch 30 V 0.1 A 2 breakers, 1 maker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059769 RAFI LUMOTAST 16 Kill switch 30 V 0.1 A 2 breakers, 1 maker 1 pc(s) Piece