• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 16 Light attachment Yellow 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Light attachment

Factory colour

Yellow

Recess diameter

16.2 mm

n.rel.

Dim

(L x W x H) 25 x 25 x 26.35 mm

Content

1 pc(s)

Width

25 mm

Height

26.35 mm

Length

25 mm

Type

RAFIX 16

Recess depth

44.7 mm

Documents & Downloads

Datasheet

Datasheet 3060162 RAFI RAFIX 16 Light attachment Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060162 RAFI RAFIX 16 Light attachment Yellow 1 pc(s) Piece