• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 16 Switcher + button 1 breaker, 1 maker momentary 35 V 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • illuminable: no.
Packaging type

Piece

Product type

Switcher

Switch/button features

+ button

Connection

Type C CEE 7/16 plug 2.8 mm

Recess depth

44.7 mm

Functions

momentary

Contact type

1 breaker

1 maker

Contact material

Gold

Switching voltage

35 V

Switching current (max.)

0.25 A

Length

22.2 mm

Width

22.2 mm

Height

34.4 mm

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(L x W x H) 22.2 x 22.2 x 34.4 mm

Switching current (inductive)

0.25 A

Type

RAFIX 16

Documents & Downloads

Datasheet

Datasheet 3059776 RAFI RAFIX 16 Switcher + button 1 breaker, 1 maker momentary 35 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059776 RAFI RAFIX 16 Switcher + button 1 breaker, 1 maker momentary 35 V 1 pc(s) Piece