• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 22 QR Light attachment Colourless 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Light attachment

Factory colour

Colourless

Recess diameter

22.3 mm

n.rel.

Dim

(L x W x H) 29.8 x 29.8 x 37 mm

Content

1 pc(s)

Width

29.8 mm

Height

37 mm

Length

29.8 mm

Type

RAFIX 22 QR

Recess depth

56.4 mm

Documents & Downloads

Datasheet

Datasheet 3060195 RAFI RAFIX 22 QR Light attachment Colourless 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060195 RAFI RAFIX 22 QR Light attachment Colourless 1 pc(s) Piece