• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 22 QR Switcher illuminable 1 maker, 1 breaker Contact 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Switcher

Switch/button features

illuminable

Recess depth

56.4 mm

Functions

Contact

Contact type

1 maker

1 breaker

Switching voltage

400 V

Switching current (max.)

10 A

Length

49.9 mm

Width

39.5 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 49.9 x 39.5 x 30 mm

Type

RAFIX 22 QR

Documents & Downloads

Datasheet

Datasheet 3059812 RAFI RAFIX 22 QR Switcher illuminable 1 maker, 1 breaker Contact 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059812 RAFI RAFIX 22 QR Switcher illuminable 1 maker, 1 breaker Contact 400 V 1 pc(s)