• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 30 FS Light attachment Stainless steel, Green 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Light attachment

Factory colour

Stainless steel

Green

Recess diameter

30.3 mm

n.rel.

Dim

(L x W x H) 34.5 x 34.5 x 20.7 mm

Content

1 pc(s)

Width

34.5 mm

Height

20.7 mm

Length

34.5 mm

Type

RAFIX 30 FS

Recess depth

15.7 mm

Documents & Downloads

Datasheet

Datasheet 3060209 RAFI RAFIX 30 FS Light attachment Stainless steel, Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3060209 RAFI RAFIX 30 FS Light attachment Stainless steel, Green 1 pc(s) Piece