
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- TRACK SECT.85MM 1MLG. ABS+PC V0 GREY
- Product type
Rail
- Content
1 pc(s)
- Factory colour
Grey
- Weight
248 g
- Compatible with
Wago
- Compatible with series
Wago 288 series
- Compatible with (type)
Wago 288-601
Wago 288-602
- Width
1000 mm
- Dim
(W x D) 1000 mm x 71.2 mm
- Type
288-600
- Depth
71.2 mm
- Type
288-600
Grey
85
16.5 mm
1000 mm
7042
Plastic
-40-70 °C
FALSE
IP20
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507052 Rail 288-600 Grey 1 pc(s) WAGO 288-600
User & Safety Instructions
User & Safety Instructions 507052 Rail 288-600 Grey 1 pc(s) WAGO 288-600
Description
Rod profile in size 1 with a length of 1 m. Gray Design
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























