• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-0003 Model train paint Acrylic, White matt 20 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Model train paint

Factory colour

Acrylic

White

RAL no.

9016

Content

20 ml

Surface

matt

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3765633 Rail Center AMMO.R-0003 Model train paint Acrylic, White matt 20 ml

Description


Acrylic paint in the highest quality
The AMMO Rail Center color palette is designed for the painting of railway models.

The AMMO acrylic color in white offers a versatile basis for various model construction projects and is perfectly suitable for precise accents and markings.

With the Rail Center colors you can quickly paint all kinds of rolling stock as well as buildings or certain parts of your model. Rail Center is of the highest quality and offers you extremely durable paints with very authentic colors.

The exclusive formula can be used to paint with a brush to produce a smooth, uniform surface with very little effort.

The acrylic paint can also be sprayed with the airbrush using a special thinner.

The color corresponds to the color tone RAL 9016 and FS37925

This text is machine translated.

Scope of delivery

  • 20 ml

Hints

Modelling item, not a toy