• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-0028 Model train paint Acrylic, Suede grey matt 20 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Model train paint

Factory colour

Acrylic

Suede grey

RAL no.

7028

Content

20 ml

Surface

matt

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3765643 Rail Center AMMO.R-0028 Model train paint Acrylic, Suede grey matt 20 ml

Description


Create realistic surfaces!
The AMMO Rail Center color palette is designed for the painting of railway models.

The AMMO acrylic color in suede gray is perfect for the realistic reproduction of natural textures, worn surfaces and discreet details in the model making. Their soft coloring and excellent opacity give each project a subtle, elegant look with an authentic, velvety appearance.

The exclusive formula can be used to paint with a brush to produce a smooth, uniform surface with very little effort.

The acrylic paint can also be sprayed with the airbrush using a special thinner.

The color corresponds to the color tone RAL 7028

This text is machine translated.

Scope of delivery

  • 20 ml

Hints

Modelling item, not a toy