• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-0500 Model train paint thinner Acrylic 35 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMMO Rail Center acrylic thinner, 35 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model train paint thinner

Factory colour

Acrylic

Content

35 ml

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3765631 Rail Center AMMO.R-0500 Model train paint thinner Acrylic 35 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 243: Take precautionary measures against static discharge
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description


The thinner for your AMMO acrylic colors
The AMMO Acrylic thinner is an indispensable aid for every model maker, who works with acrylic colors. This high-quality thinner is specially designed to optimize the flow properties of your acrylic colors without compromising opacity or color consistency. It is perfectly suitable for diluting the colors for the use in airbrush guns and brush techniques, whereby a uniform, smooth application is ensured. The AMMO Acrylic thinner improves the adhesion and drying time of the colors, WAS leads to a professional, precise finish. Ideal for fine details and large-area applications equally, this thinner is a must for exact and controlled results in all your model construction projects.

This text is machine translated.

Scope of delivery

  • 35 ml

Hints

Safety and danger instructions
Signifier: Danger! Fluid and vapor are easily inflammable. Causes serious eye irritation. May cause drowsiness and dizziness Do not get into the hands of children. Keep away from heat, hot surfaces, sparks, open flames and other sources of ignition. Do not smoke. Keep container tightly closed. Take precautionary measures against static discharge. IN CASE OF CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove any contact lenses if possible. Continue rinsing. If eye irritation persists: Seek medical advice. Wear protective gloves/protective clothing/eye protection/face protection. In case of fire: Use suitable means for extinguishing. Avoid inhaling dust/fume/gas/mist/vapors/spray. Use outdoors or in a well-ventilated area only. IF INHALED: Take the person into fresh air and ensure unimpeded breathing. If you feel unwell, call the GIFTINFORMATION CENTER/MEDICAL/... Store in a well-ventilated place. Keep container tightly closed. Keep locked up. Disposal of contents/container in accordance with local/regional/national/international regulations. Repeated contact can lead to brittle or cracked skin. Acrylic thinner contains: Deodorated isopropyl alcohol, diacetone alcohol and acetone. UFI Acrylic thinner: 910P-0R44-C50P-1TVP Note: Model making items