• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-2000 Model train textured paint Rail track 35 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMMO Rail Center Wash - Rail track

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Model train textured paint

Factory colour

Rail track

Content

35 ml

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3765651 Rail Center AMMO.R-2000 Model train textured paint Rail track 35 ml

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 102: Keep away from children
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description


The perfect washing!
The AMMO Washing for tracks and tracks is the ideal partner, in order to give your model railways an authentic, old and weathered look. With its perfectly tuned hue, it is particularly suitable for dead ends and rusty track surfaces.

Apply the wash specifically to the desired details and let it flow into the fine structures of your tracks. You can easily remove any excess material with a clean brush that you have previously dipped in the AMMO thinner. You are thus able to shape your model landscape true to life in the smallest detail. Bring your track system to life with realistic aging effects and let your model world shine in impressive detail.

This text is machine translated.

Scope of delivery

  • 35 ml

Hints

Safety and danger instructions
Signifier: Danger! Contains: Isoparaffin hydrocarbons. UFI Washes Effects: GJGA-QV24-T20H-RJJJ May be fatal if swallowed and enters the respiratory tract. Must not get into the hands of children. IF SWALLOWED: Call POISON Control Center/seek medical advice immediately. DO NOT induce vomiting. Keep locked up. Disposal of contents/container in accordance with local/regional/national/international regulations. Note: Model construction part