• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rake 1016036 36 cm QuikFit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid™ Computing Fiskars 1016036

  • For the preparation of flower beds
  • For joining together small branches and distribution of mulch
  • Zinc made of hardened carbon steel
  • Long, lightweight aluminum handle
  • This text is machine translated.

Technical specifications

Product type

Rake

Working width

36 cm

Dim

(L x W) 1565 mm x 360 mm

Width

360 mm

Length

1565 mm

Series

QuikFit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473446 Rake 1016036 36 cm QuikFit

More interesting products

(*All information is plus legal VAT)