• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAM Mount RAM-238U

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RAM Mounts RAM-238U, aluminum, black

  • Type: Rack accessories

Technical specifications

  • Ball diameter:3.81 cmProduct color:Black
  • Material:Aluminum weight and dimensions
  • Weight: 90.7 g width: 61.7 mm
  • Depth: 33.3 mm
Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739995 RAM Mount RAM-238U

Description

RAM MOUNTS RAM-238U Ball diameter: 3.81 cm, Material: Aluminium, Product color: Black


This text is machine translated.

Features

  • General:
  • Ball diameter 3.81 cm
  • Material: Aluminium
  • Product color: Black