• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAM Mount RAM-B-202U Adapter

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RAM Mount RAM-B-202U Adapter

  • The rubber coating of the ball reduces the vibration transmission
  • The adapter's B-ball fits all connector arms with a B-ball mounting
  • The universal RAM MOUNT system allows almost any angle setting
  • The VIRB underwater housing adapter replaces the connector included with the original package of the housing

Technical specifications

  • RAM-B-201U-C, RAP-B-166-A-DU1
Product type

TV/monitor Adapter

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Material

Aluminium

Product type description

Zubehör PDA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739235 RAM Mount RAM-B-202U Adapter

Description

With 1" ball

This text is machine translated.

Features

  • RAM-B-202U – BALL CONNECTION
  • Product type : Ball joint
  • Product Material : Powder coated aluminum
  • Colour: black
  • DESIGNED FOR : P/N: RAM-B-103U, RAM-B-201U-C, RAP-B-166-A-DU1