• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rapid 5001730 The Painter+ LED (monochrome) Work light 50 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rapid 5001730 Working lamp Black, Blue LED 50 W

  • 5000 lumen light power
  • Colour temperature of 6000 Kelvin, Ideal for painting and wallpaper
  • Matt glass reduces glare
  • Completely dust proof and water proof from all directions (IP65)
  • Easy to move thanks to the grip
  • Angle of the light is easy to set
  • Can be mounted on a stand (not included)
  • Space-saving storage by removing the pedestal
  • 2.5 m cable.

Technical specifications

  • Energy source: AC
  • Package weight: 2.05 kg
  • Power plug type C
Dim

(W x H x D) 245 x 295 x 203 mm

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Blue

Weight

1.84 kg

50 W

Width

245 mm

Height

295 mm

n.rel.

Depth

203 mm

IP65

Type

Freestanding work light

5000 lm

Colour temperature

6000 K

Quantity per pack

1 Stück(e)

Handle(s)

yes

Cord length

2.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866229 Rapid 5001730 The Painter+ LED (monochrome) Work light 50 W

Description

The Painter+ LED work light delivers a powerful, uniform working light with 5000 lumens and 50 Watt power. The matt glass reduces glare, while the color temperature of 6000 Kelvin enables a realistic color reproduction in painting and wallpaper work. The adjustable lamp casing enables a precise alignment of the light – Ideal for detailed work. The robust lamp can be mounted easily on a stand (not included in the delivery) and can be used inside and outside without any problem thanks to the IP65-certification. The Painter+ is ideal not only for painting, but also for a variety of renovation projects.

This text is machine translated.

Scope of delivery

  • 1 work lamp

What kind of Inspection Lights are you looking for?