• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rapid 5001731 The Portable LED (monochrome) Work light

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rapid 5001731 Working Lamp Black, Blue LED

  • Ideal work lamp, when no mains socket is nearby
  • Low diffusion bright light (1000 lumens)
  • Two light modes (100% / 50%)
  • approx. 3 hours of actual working time
  • Completely dust proof and water proof from all directions (IP65)
  • Easy and convenient to carry around
  • Head can be tilted by 180°
  • Can be used as a power bank
  • Built-in lithium-ion battery – charging time of approximately 4 hours
  • incl. super smash bros. USB-C charging cable

Technical specifications

Dim

(W x H x D) 175 x 130 x 45 mm

Product type

Work light

Bulb type

LED (monochrome)

Operating voltage

3.7

Factory colour

Black

Blue

Weight

530 g

Capacity (mAh, Ah)

2600 mAh

Width

175 mm

Height

130 mm

n.rel.

Depth

45 mm

Rechargeable battery technology

Li-ion

IP65

Type

Freestanding work light

1000 lm

Power supply via

Battery

Battery life

4 h

USB charging port

yes

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866230 Rapid 5001731 The Portable LED (monochrome) Work light

Description

The rechargeable LED work lamp The Portable is the ideal light source for places without power connection - whether garage, shed, attic or in the open. At 1000 lumens, it provides uniformly bright light and offers two light modes (100% and 50%). Thanks to IP65 certification, the lamp is dust-proof and splash-proof – ready to use even in the rain. The built-in USB-C battery provides up to 3 hours of operating time (charging cable included). Via USB-A port, The Portable can also be used as a power bank. A tilting, robust base allows light to be aligned flexibly – compact, portable and versatile.

This text is machine translated.

Scope of delivery

  • 1 work lamp
  • 1 USB-C charging cable

What kind of Inspection Lights are you looking for?