• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rapid 5001733 The Mechanic LED (monochrome) Work light

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rapid 5001733 Working Lamp Black, Blue LED

  • LED work light, perfect for vehicle repairs
  • Foldable light arm with light on top and at the side
  • High-power LED-light at the side with 500 / 250 Lumen
  • Pointy light for precise lighting with 50 lumens
  • Efficient working light in narrow spaces
  • Sturdy and convenient for working in the garage
  • Hook and magnet for hanging or attaching to metal surfaces
  • Operating time: 3 hours for the lamp on the side; 10 hours for the lamp on the tip
  • Integrated lithium-ion rechargeable battery 3.6V – charging time approx. 4 hours
  • incl. super smash bros. Micro USB charging cable

Technical specifications

Dim

(W x H x D) 44 x 197 x 33 mm

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Blue

Weight

200 g

Width

44 mm

Height

197 mm

n.rel.

Depth

33 mm

Rechargeable battery technology

Li-ion

IP20

Type

Portable working lamp

500 lm

Power supply via

Battery

Battery life

4 h

Suitable for outdoor use

yes

USB charging port

yes

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866232 Rapid 5001733 The Mechanic LED (monochrome) Work light

Description

The Mechanical LED work light is compact, robust and Ideal for precise work in narrow spaces - e.g. under the hood. The foldable light arm enables a flexible illumination from above or on the side. With 500 lumens sides and 250 lumens in power saving mode, The Mechanical adapts to any working situation. An additional Spot at the tip with 50 lumen illuminates selectively hard to reach places. For freehand work, the light can be hung by the hook or attached to the metal surfaces thanks to magnet. The integrated 3.6V rechargeable battery is charged via Micro-USB (cable included) and offers up to 3 hours runtime – when using the upper light even 10 hours.

This text is machine translated.

Scope of delivery

  • 1 Inspection light
  • 1 Micro-USB charging cable

What kind of Inspection Lights are you looking for?