• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RapidLift 16/1400100 Lightweight shelf trolley Brake Steel chrome plated Load capacity (max.): 120 kg Traffic blue (RAL

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightweight shelf trolley

Cargo areas

2 pc(s)

Material

Steel

Factory colour

Traffic blue (RAL 5017)

Wheels (Ø x W)

100 mm

No. of shelfs

2

Load area (length)

750 mm

Load area (width)

480 mm

Weight

21 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet metal panel

EN standard

No

Material properties

chrome plated

Load capacity

120 kg

Load capacity (max.)

120 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364296 RapidLift 16/1400100 Lightweight shelf trolley Brake Steel chrome plated Load capacity (max.): 120 kg Traffic blue (RAL

Description

Shelf trolley-load-carrying capacity 120 kg floors: - 2 floors load area made of sheet steel with blue anti-slip matting and three-PVC-protection. Frame:-handle chrome-plated. Tires: - 2 steering rollers and 2 trestle rollers with wheel-less solid rubber tires, Ø 100 mm swivel castors with locking device. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.