User & Safety Instructions 1364336 RapidLift 6/23000810510NNS Pallet truck Load capacity (max.) 2500 kg Yoke length 81 cm Upstroke (max.) 20.5 cm
Description
Load 2500 kg, made of steel with powder coating, forks for torsion-free stability of a piece of steel, drawbar from rectangle profile with additional reinforcement on the brackets to the hydraulic, reinforced tongue with ergonomic tiller handle, the lift-lower drive, the spring-mounted tiller returns when it is released automatically back to the vertical position, low pump power through optimized pump power geometry, continuously adjustable lowering speed ensures fine dosage, the seals were specially developed and hold with 800 bar a wide above-average pressure, the pistons are hardened and chrome-plated and polished, the hydraulic system is external, galvanized and with a brass valve to higher corrosion resistance, each hydraulic is individually checked for function. The Hydraulic Oil works in a temperature range from -35° to +85° C and is therefore suitable for cold stores, overload valve protects against overcharging, Roles: Steering Wheels Nylon, fork rollers nylon, simple, steering wheels Ø x B = 200 x 50 mm, fork roll dia x B = 82 x 100 mm, climbing wheels on the fork tips.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 810 mm
Chassis Operation: manual
Upstroke (max.): 205 mm
Length: 1165 mm
Schnellhub: no.
Description
Load 2500 kg, made of steel with powder coating, forks for torsion-free stability of a piece of steel, drawbar from rectangle profile with additional reinforcement on the brackets to the hydraulic, reinforced tongue with ergonomic tiller handle, the lift-lower drive, the spring-mounted tiller returns when it is released automatically back to the vertical position, low pump power through optimized pump power geometry, continuously adjustable lowering speed ensures fine dosage, the seals were specially developed and hold with 800 bar a wide above-average pressure, the pistons are hardened and chrome-plated and polished, the hydraulic system is external, galvanized and with a brass valve to higher corrosion resistance, each hydraulic is individually checked for function. The Hydraulic Oil works in a temperature range from -35° to +85° C and is therefore suitable for cold stores, overload valve protects against overcharging, Roles: Steering Wheels Nylon, fork rollers nylon, simple, steering wheels Ø x B = 200 x 50 mm, fork roll dia x B = 82 x 100 mm, climbing wheels on the fork tips.