• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RapidLift 6/23001000510NNS Pallet truck Load capacity (max.) 2500 kg Yoke length 81 cm Upstroke (max.) 20.5 cm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2500 kg

Yoke length

81 cm

Upstroke (max.)

20.5 cm

Upstroke (min.)

8.5 cm

Length

116.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364338 RapidLift 6/23001000510NNS Pallet truck Load capacity (max.) 2500 kg Yoke length 81 cm Upstroke (max.) 20.5 cm

Description

Load 2500 kg, made of steel with powder coating, forks for torsion-free stability of a piece of steel, drawbar from rectangle profile with additional reinforcement on the brackets to the hydraulic, reinforced tongue with ergonomic tiller handle, the lift-lower drive, the spring-mounted tiller returns when it is released automatically back to the vertical position, low pump power through optimized pump power geometry, continuously adjustable lowering speed ensures fine dosage, the seals were specially developed and hold with 800 bar a wide above-average pressure, the pistons are hardened and chrome-plated and polished, the hydraulic system is external, galvanized and with a brass valve to higher corrosion resistance, each hydraulic is individually checked for function. The Hydraulic Oil works in a temperature range from -35° to +85° C and is therefore suitable for cold stores, overload valve protects against overcharging, Roles: Steering Wheels Nylon, fork rollers nylon, tandem, steering wheels Ø x B = 200 x 50 mm, 82 x 70 mm fork roll dia x W =, climbing wheels on the fork tip.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 810 mm
  • Chassis Operation: manual
  • Upstroke (max.): 205 mm
  • Length: 1165 mm
  • Schnellhub: no.