• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RapidLift 6/23001150510PPBU Pallet truck Load capacity (max.) 2000 kg Yoke length 115 cm Upstroke (max.) 17 cm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2000 kg

Yoke length

115 cm

Upstroke (max.)

17 cm

Upstroke (min.)

5.5 cm

Length

150.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364423 RapidLift 6/23001150510PPBU Pallet truck Load capacity (max.) 2000 kg Yoke length 115 cm Upstroke (max.) 17 cm

Description

Load 2000 kg, extra flat forks for the transport of low special or disposable pallets, forks for torsion-free stability of a piece of steel, with emerging skids into the fork tips, ergonomic and insulated tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 180 x 50 mm, fork rollers Ø x B = 52 x 75 mm.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 55 mm
  • Weighing function: no
  • Length fork: 1150 mm
  • Chassis Operation: manual
  • Upstroke (max.): 170 mm
  • Length: 1505 mm
  • Schnellhub: no.