User & Safety Instructions 1364326 RapidLift 6/25001150510GPS Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20.5 cm
Description
Load 2500 kg, reinforced tongue with ergonomic tiller handle, the lift-lower drive, forks for torsion-free stability of a piece of steel, hydraulic with hardened ground and hard chrome-plated piston, solid rubber wheels: steering wheels, fork rollers polyurethane, simple, steering wheels Ø x B = 180 x 50 mm, fork rollers Ø x B = 85 x 98 mm, climbing wheels on the fork tips.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 205 mm
Length: 1505 mm
Schnellhub: no.
Description
Load 2500 kg, reinforced tongue with ergonomic tiller handle, the lift-lower drive, forks for torsion-free stability of a piece of steel, hydraulic with hardened ground and hard chrome-plated piston, solid rubber wheels: steering wheels, fork rollers polyurethane, simple, steering wheels Ø x B = 180 x 50 mm, fork rollers Ø x B = 85 x 98 mm, climbing wheels on the fork tips.