User & Safety Instructions 1364427 RapidLift 6/25001150510PPBE Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20.5 cm
Description
Load 2000 kg, made entirely of corrosion-resistant stainless steel or plastic, for use in wet and aggressive environments, forks for torsion-free stability of a piece of steel, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 85 x 75 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 205 mm
Length: 1505 mm
Schnellhub: no.
Description
Load 2000 kg, made entirely of corrosion-resistant stainless steel or plastic, for use in wet and aggressive environments, forks for torsion-free stability of a piece of steel, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 85 x 75 mm.