• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RapidLift 6/25001150510PPSE Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20.5 cm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2500 kg

Yoke length

115 cm

Upstroke (max.)

20.5 cm

Upstroke (min.)

8.5 cm

Length

150.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364426 RapidLift 6/25001150510PPSE Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20.5 cm

Description

Load 2000 kg, made entirely of corrosion-resistant stainless steel or plastic, for use in wet and aggressive environments, forks for torsion-free stability of a piece of steel, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 85 x 100 mm.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 1150 mm
  • Chassis Operation: manual
  • Upstroke (max.): 205 mm
  • Length: 1505 mm
  • Schnellhub: no.