User & Safety Instructions 1364421 RapidLift 6/30001150540PPB Pallet truck Load capacity (max.) 3000 kg Yoke length 115 cm Upstroke (max.) 21 cm
Description
Load 3000 kg, forks are used for torsion-free stability made of special steel plate, in addition to all sides solid reinforced, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 200 x 50 mm, fork roll dia x W = 80 x 75 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 90 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 210 mm
Length: 1525 mm
Schnellhub: no.
Description
Load 3000 kg, forks are used for torsion-free stability made of special steel plate, in addition to all sides solid reinforced, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, Roles: steering wheels polyurethane, fork rollers polyurethane, tandem, steering wheels Ø x B = 200 x 50 mm, fork roll dia x W = 80 x 75 mm.