User & Safety Instructions 1364422 RapidLift 6/50001150560SSB Pallet truck Load capacity (max.) 5000 kg Yoke length 115 cm Upstroke (max.) 21 cm
Description
Forks are used for torsion-free stability made of special steel plate, in addition to all sides solid reinforced, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, with additional tug eyelets, Roles: steering wheels with steel, fork rollers steel, tandem, steering wheels Ø x B = 200 x 50 mm, fork roll dia x W = 80 x 75 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 90 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 210 mm
Length: 1540 mm
Schnellhub: no.
Description
Forks are used for torsion-free stability made of special steel plate, in addition to all sides solid reinforced, with ergonomic tiller handle, the lift-lower, hydraulic drive with hardened, ground and hard chrome-plated piston, with additional tug eyelets, Roles: steering wheels with steel, fork rollers steel, tandem, steering wheels Ø x B = 200 x 50 mm, fork roll dia x W = 80 x 75 mm.