• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rapoo 18048 Mouse Wireless Optical Viridity 6 Buttons 1600 dpi Quiet keypad

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rapoo M300 silent - mouse - optical - 7 buttons - wireless - 2.4 GHz, Bluetooth 4.0, Bluetooth 3.0 - wireless receiver

  • Wireless multi-mode connection
  • Adjustable sensor with 1,600 DPI
  • Easy clicking

Technical specifications

  • Dark gray
Product type

Mouse

Transfer type

Wireless

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

for brands

Rapoo

Suitable for (input devices)

Right-handers

Data input device features

Quiet keypad

Factory colour

Viridity

Cable length

0 cm

Width

6.5 cm

Height

3.7 cm

Depth

10.4 cm

Weight

83 g

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739150 Rapoo 18048 Mouse Wireless Optical Viridity 6 Buttons 1600 dpi Quiet keypad

Description

Rapoo M300 silent Form factor: Both-handed Motion detection technology: Optical, device interface: RF Wireless + Bluetooth, movement resolution: 1600 DPI, key type: Pressed buttons, number of buttons: 6, scroll type: Wheel. Power source: Batteries. Works on any surface. Product color: Green

This text is machine translated.

Features

  • Rapoo M300 silent mouse – 2.4 GHz, Bluetooth 4.0, Bluetooth 3.0 – dark gray
  • Device Type : Mouse
  • Connection technology : Wireless - 2.4 GHz, Bluetooth 4.0, Bluetooth 3.0
  • Colour: Dark grey
  • Dimensions (width x depth x height): 6.5 cm x 10.4 cm x 3.7 cm
  • Weight: 83 g
  • Wireless Receiver : Wireless Receiver (USB)
  • Motion Detection Technology : Optical
  • Number of keys : 7
  • Motion resolution : 1600 dpi
  • Power : 600/1000/1300/1600 dpi real-time sensitivity switching
  • Features : Scroll wheel, on/off switch, nano wireless receiver, slot for wireless receiver, coupling button, DPI switch, connectivity of 3 devices at the same time
  • Battery: AA-type
  • Required Operating System : Microsoft Windows XP / Vista / 7 / 8 / 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.