• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Desktop Kit USB Keyboard and mouse set German, QWERTZ Black

1/3
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® keyboard/mouse set Black

  • 79-key keyboard (78-key DE keyboard) with optical 3-key mouse
  • 3x additional USB 2.0 Type A connectors to power other peripherals
  • Automatic detection of keyboard language
  • Compatible with all Raspberry Pi® products
  • Ergonomic design for a comfortable use
  • Incl. USB type-A to Micro USB type-B connection cable
  • Color: Black

Technical specifications

  • 3fach USB hub integrated
Product type

Keyboard and mouse set

Transfer type

USB

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Interfaces

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Factory colour

Black

Width

284 mm

Depth

121 mm

Power supply

USB (cable included)

Content

1 pc(s)

Dim

(W x D) 284 mm x 121 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107627 Raspberry Pi® Desktop Kit USB Keyboard and mouse set German, QWERTZ Black

Description

These elegant, official Raspberry Pi® periphic devices impress with their elegant design and high-quality workmanship.

Full functionality despite small dimensions
Despite its small dimensions, the Raspberry Pi® keyboard has 79 keys and locking keys for Num Lock, Caps Lock and Scroll Lock, together with the associated LEDs on the top.

Integrated USB hub
The Raspberry Pi® keyboard adds three additional USB interfaces to your single board PC. Ideal for additional mice, USB sticks and co.

Bus-powered - no power supply required
The keyboard is bus-powered, which means that the power is supplied via your Raspberry Pi®. An additional power supply is not necessary.

Start immediately - no batteries required
Unlike wireless mice that take their power from batteries, the Raspberry Pi® USB Mouse is bus-powered. This means that there is no need for an additional power supply via batteries. So you can be sure that the mouse is always ready to use, without having to worry about the charging status of a battery.

Ready to use immediately - Plug and Play
No special software is required. Simply connect the mouse to a USB port - you can start.

This text is machine translated.

Features

  • Keyboard dimensions: 284mm x 121 mm
  • Mouse with high-quality Omron switch

Scope of delivery

  • Keyboard
  • Mouse
  • USB cable

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.