• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAU 03 SLW-309B10S.12 Heavy duty workbench (W x H x D) 3000 x 900 x 900 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heavy duty workbench

Our service for you

Technical specifications

Dim

(W x H x D) 3000 x 900 x 900 mm

Product type

Heavy duty workbench

Width

3000 mm

Height

900 mm

Factory colour

Light grey

Depth

900 mm

Material (worktop)

Beech

Range of use

Workshop

Weight

305 kg

Material

Steel

Max. load (table)

4500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900939 RAU 03 SLW-309B10S.12 Heavy duty workbench (W x H x D) 3000 x 900 x 900 mm

Description

Heavy-duty workbench, height x width x depth 900 x 3000 x 900 mm, beech table top, with lacquer oil, panel thickness 100 mm, load capacity 4500 kg, 6-foot frame, steel construction, powder coated frame in RAL7035 light gray, delivered mounted.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.