• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAU 05 8470A2-157B4S.11 Mobile workbench (W x H x D) 1500 x 880 x 700 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile workbench

Our service for you

Technical specifications

Dim

(W x H x D) 1500 x 880 x 700 mm

Product type

Workbench

Width

1500 mm

Height

880 mm

Factory colour

Light grey

Depth

700 mm

Material (worktop)

Beech

Weight

130 kg

Features

On wheels

Material

Steel

Max. load (table)

450 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901100 RAU 05 8470A2-157B4S.11 Mobile workbench (W x H x D) 1500 x 880 x 700 mm

Description

Mobile workbench, height x width x depth 880 x 1500 x 700 mm, table top made of beech, panel thickness 40 mm, load capacity 450 kg, base 4 drawers, 1 cabinet, 1 sliding bracket, left 4 drawers, right 1 cabinet, drawers height 2x90 mm/2x180 mm, load capacity per drawer 100 kg, drawers on roller guide, Extract 90%, with grip strip, with labeling strips, steel construction, frame with powder coating in RAL7035 light gray, front with powder coating in RAL5010 gentian blue, base with 2 steering wheels and 2 fixed rollers, with rubber tires on polypropylene rim, wheel Ø 125 mm, delivery is mounted.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.