• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 3D puzzle icons: Volkswagen T1 12008035 Ravensburger 12008035, 162 Stück(e), Fahrzeuge, 8 Jahr(e) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Age rating

8 years

Recommended minimum age

10 years

Jigsaw pieces

162

Depth

145 mm

Height

140 mm

Width

300 mm

UKCA

yes

Recommended age (max)

99 Jahr(e)

Number of puzzles

1

Number of puzzle pieces

162 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412913 Ravensburger 3D puzzle icons: Volkswagen T1 12008035 Ravensburger 12008035, 162 Stück(e), Fahrzeuge, 8 Jahr(e) 1 pc(s)

Description

Discover the fascinating world of the Ravensburger 3D puzzle icons - the ultimate model collection of real-world icons!

Freedom, experience and adventure on wheels. Create a real icon with the Ravensburger 3D puzzle icon "Volkswagen T1": A vehicle for adventurers, individualists and unfrightened world walkers. His home was in the most beautiful, lonely and exciting places in the world and everywhere he signaled freedom and joie de vivre. Of course the puzzled model stands for this, if it finds its place on the shelf of real fans.

3D puzzle icons - these are true-to-detail and realistic models of real icons from the world of architecture, technology and design in fascinating 3D puzzle format. Small masterpieces for every home are made from curved, curved and sometimes even bendable precision-plastic pieces. Thanks to the numbering on the back of the parts, the assembly becomes an equally exciting and relaxing activity.

This text is machine translated.

Features

  • Detailed replica of the real prototype as a fascinating 3D puzzle model. Unique, three-dimensional modeling and puzzle experience with Hohem decorative value.
  • Level 3/5 difficulty; contains 162 numbered plastic puzzle pieces + many accessories + instructions + info board, packaging may vary.
  • Impressive decorative model, with a decorative value! With dimensions 14.50 cm x 30.00 cm x 14.00 cm (HxBxL) their assembled icons: Volkswagen T1 all eyes on itself.