• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raynox DCR-250 Macro converter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Focal length factor (fold): 8
  • Optical thread 43 mm
Product type

Macro converter

Filter thread

49 mm

(Ø)

53 mm

Length

18 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366990 Raynox DCR-250 Macro converter

Description

The DCR-250 Makro attachment has its best effect when the zoom lens is in the outermost position. The lens attachment is made of optical glass with hohem index, for images with first-class sharpness and high tonal value - richness. The lens is supplied with a snap-fit for 52 to 67mm filter threads.

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.