• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raynox HD-6600PRO-52 Wide-angle converter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Focal length factor (-fold): 0.66
  • Optical thread 52 mm
Product type

Wide-angle converter

Filter thread

72 mm

Lens Ø

75 mm

(Ø)

75 mm

Length

39 mm

Weight

178 g

Focal length range

Wide angle

Width

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367003 Raynox HD-6600PRO-52 Wide-angle converter

Description

Distortion in the image corners can be seen with many wide-angle lenses. Not so with this lens converter, which was designed for distortion-free image reproduction and also otherwise in every respect for highest performance: The resolution offers 350 lines in the center. The connection thread has 52mm, the front thread 72mm. Other features: - Nominal 0.66 actual 0.66 diagonal /0.66 central - Dimensions: 75 x 39mm - Weight: 178g suitable for Sony SR1 and Canon HV10

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.